Technical documents
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4.4 A, 5 A
Maximum Drain Source Voltage
40 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
70 Ω, 122 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
2.75 W, 2.95 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-16 V, +16 V
Typical Gate Charge @ Vgs
12 nC @ 20 V, 8 nC @ 20 V
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
1.5mm
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4.4 A, 5 A
Maximum Drain Source Voltage
40 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
70 Ω, 122 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
2.75 W, 2.95 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-16 V, +16 V
Typical Gate Charge @ Vgs
12 nC @ 20 V, 8 nC @ 20 V
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
1.5mm
Country of Origin
China


