TE Connectivity, MULTIGIG RT Guide Pin for use with MULTIGIG RT

RS Stock No.: 798-760Brand: TE ConnectivityManufacturers Part No.: 1-1410354-2
brand-logo

Technical documents

Specifications

Product Type

Guide Pin

Accessory Type

Guide Pin

For Use With

MULTIGIG RT

Series

MULTIGIG RT

Colour

Grey

Material

Zinc Alloy

Standards/Approvals

RoHS

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, MULTIGIG RT Guide Pin for use with MULTIGIG RT

P.O.A.

TE Connectivity, MULTIGIG RT Guide Pin for use with MULTIGIG RT

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Guide Pin

Accessory Type

Guide Pin

For Use With

MULTIGIG RT

Series

MULTIGIG RT

Colour

Grey

Material

Zinc Alloy

Standards/Approvals

RoHS

Country of Origin

United States