Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
4.69in
Width
1.38in
Depth
2.83in
Efficiency
79%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 100 W
Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
4.69in
Width
1.38in
Depth
2.83in
Efficiency
79%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 100 W
Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
