Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DPAK
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Peak Reverse Recovery Time
25ns
Peak Non-Repetitive Forward Surge Current
50A
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DPAK
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Peak Reverse Recovery Time
25ns
Peak Non-Repetitive Forward Surge Current
50A
Product Details