STMicroelectronics 1200V 12A, Silicon Junction Diode, 2-Pin TO-220AC STTA1212D

RS Stock No.: 653-1184Brand: STMicroelectronicsManufacturers Part No.: STTA1212D
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

100ns

Peak Non-Repetitive Forward Surge Current

100A

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 1200V 12A, Silicon Junction Diode, 2-Pin TO-220AC STTA1212D

P.O.A.

STMicroelectronics 1200V 12A, Silicon Junction Diode, 2-Pin TO-220AC STTA1212D

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

100ns

Peak Non-Repetitive Forward Surge Current

100A

You may be interested in