Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.2A
Number of Outputs
1
Output Voltage
1.25 → 15 V
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Package Type
DPAK
Reference Voltage
1.275V
Pin Count
3
Output Type
Adjustable
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
0 °C
Height
2.4mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
6.6mm
Width
6.2mm
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.2A
Number of Outputs
1
Output Voltage
1.25 → 15 V
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Package Type
DPAK
Reference Voltage
1.275V
Pin Count
3
Output Type
Adjustable
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
0 °C
Height
2.4mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
6.6mm
Width
6.2mm