Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Load Regulation
25 mV
Mounting Type
Surface Mount
Quiescent Current
10mA
Package Type
D2PAK
Pin Count
3
Reference Voltage
1.275V
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Maximum Input Voltage
30 V
Height
4.6mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
10.4mm
Width
9.35mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Load Regulation
25 mV
Mounting Type
Surface Mount
Quiescent Current
10mA
Package Type
D2PAK
Pin Count
3
Reference Voltage
1.275V
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Maximum Input Voltage
30 V
Height
4.6mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
10.4mm
Width
9.35mm