Yellow LED Reflector Bulb, 24V dc, BA9s Base, 11mm Diameter, 65mcd
RS Stock No.: 382-4871Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Intensity
65mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
11mm
Length
28mm
Peak Wavelength
585nm
Current Rating
35mA
Stock information temporarily unavailable.
P.O.A.
Yellow LED Reflector Bulb, 24V dc, BA9s Base, 11mm Diameter, 65mcd
1
P.O.A.
Yellow LED Reflector Bulb, 24V dc, BA9s Base, 11mm Diameter, 65mcd
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Intensity
65mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
11mm
Length
28mm
Peak Wavelength
585nm
Current Rating
35mA