Technical Documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Through Hole
Pin Count
5
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-220
Length
10.54mm
Height
15.57mm
Width
4.7mm
Dimensions
10.54 x 4.7 x 15.57mm
Resolution
±1 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Through Hole
Pin Count
5
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-220
Length
10.54mm
Height
15.57mm
Width
4.7mm
Dimensions
10.54 x 4.7 x 15.57mm
Resolution
±1 °C