Technical Documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Voltage
Interface Type
Analogue
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
-40 → +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOT-23B
Length
3.05mm
Height
1.02mm
Width
1.4mm
Dimensions
3.05 x 1.4 x 1.02mm
Sensor Gain
10mV/°C
Product Details
The TC1046/47 series of temperature-to-voltage converters measure temperatures between -40° to +125°C, with the output voltage being directly proportional to that of the temperature being measured.
Applications include mobile phones, temperature regulators, temperature controlled fans and temperature measurement.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Voltage
Interface Type
Analogue
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
-40 → +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOT-23B
Length
3.05mm
Height
1.02mm
Width
1.4mm
Dimensions
3.05 x 1.4 x 1.02mm
Sensor Gain
10mV/°C
Product Details
The TC1046/47 series of temperature-to-voltage converters measure temperatures between -40° to +125°C, with the output voltage being directly proportional to that of the temperature being measured.
Applications include mobile phones, temperature regulators, temperature controlled fans and temperature measurement.