Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25PF040B-80-4C-SAE

RS Stock No.: 803-2305Brand: MicrochipManufacturers Part No.: SST25PF040B-80-4C-SAE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4 x 32 kB, 4 x 64 kB

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

12ns

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25PF040B-80-4C-SAE

P.O.A.

Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25PF040B-80-4C-SAE
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4 x 32 kB, 4 x 64 kB

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

12ns

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in