Technical Documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 to 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
1(1 x 10 bit) (CCP), 1(1 x 10 bit) (ECCP)
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
ADCs
1(14 x 10 bit)
Length
35.56mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 to 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
1(1 x 10 bit) (CCP), 1(1 x 10 bit) (ECCP)
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
ADCs
1(14 x 10 bit)
Length
35.56mm
Product Details