P-Channel MOSFET Transistor, 6.8 A, 100 V, 3-Pin TO-220AB International Rectifier IRF9520NPBF

RS Stock No.: 541-0812Brand: International RectifierManufacturers Part No.: IRF9520NPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

480 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

48 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

27 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.54mm

Width

4.69mm

Height

8.77mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

P-Channel MOSFET Transistor, 6.8 A, 100 V, 3-Pin TO-220AB International Rectifier IRF9520NPBF
Select packaging type

P.O.A.

P-Channel MOSFET Transistor, 6.8 A, 100 V, 3-Pin TO-220AB International Rectifier IRF9520NPBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

480 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

48 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

27 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.54mm

Width

4.69mm

Height

8.77mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in