Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS CFD
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
118 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
313 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
163 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
16.13mm
Width
5.21mm
Minimum Operating Temperature
-55 °C
Height
21.1mm
Product details
Infineon CoolMOS™ CFD Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS CFD
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
118 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
313 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
163 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
16.13mm
Width
5.21mm
Minimum Operating Temperature
-55 °C
Height
21.1mm
Product details
Infineon CoolMOS™ CFD Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.