Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switc...

Showing 1-20 of 12309 products

Filter

Sort

Filter

Sort

Diodes Inc P-Channel MOSFET, 2.5 A, 20 V, 3-Pin SOT-323 DMP2165UW-7
RS Stock No.: 182-6915Brand: DiodesZetexManufacturers Part No.: DMP2165UW-7

₪ 2,421.90

₪ 0.807 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
P
2.5 A
20 V
SOT-323
-
Surface Mount
3
180 mΩ
Enhancement
1V
0.4V
700 mW
Single
±12 V
+150 °C
3.5 nC @ 4.5V
1
1.35mm
-
2.2mm
1.1V
-55 °C
1mm
-
-
-
Diodes Inc P-Channel MOSFET, 4 A, 20 V, 3-Pin SOT-23 DMG3415U-7-57
RS Stock No.: 182-6879Brand: DiodesZetexManufacturers Part No.: DMG3415U-7-57

₪ 1,948.05

₪ 0.649 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
P
4 A
20 V
SOT-23
-
Surface Mount
3
71 mΩ
Enhancement
1V
0.3V
900 mW
Single
±8 V
+150 °C
9.1 nC @ 4.5 V
1
1.4mm
-
3mm
-
-55 °C
1mm
AEC-Q101
-
-
Vishay Siliconix TrenchFET N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 SQ2364EES-T1_GE3
RS Stock No.: 178-3708Brand: Vishay SiliconixManufacturers Part No.: SQ2364EES-T1_GE3

₪ 8,897.85

₪ 2.966 Each (On a Reel of 3000) (ex VAT)

Add to basket
Vishay Siliconix
N
2 A
60 V
SOT-23
TrenchFET
Surface Mount
3
600 mΩ
Enhancement
0.46V
1V
3 W
Single
±8 V
+175 °C
2 nC @ 4.5 V
1
1.4mm
Si
3.04mm
1.2V
-55 °C
1.02mm
AEC-Q101
-
-
Diodes Inc P-Channel MOSFET, 6.5 A, 20 V, 8-Pin SO-8 DMP2040USD-13
RS Stock No.: 182-6908Brand: DiodesZetexManufacturers Part No.: DMP2040USD-13

₪ 4,299.75

₪ 1.72 Each (On a Reel of 2500) (ex VAT)

Add to basket
DiodesZetex
P
6.5 A
20 V
SO-8
-
Surface Mount
8
52 mΩ
Enhancement
1.5V
0.6V
1.6 W
Single
±12 V
+150 °C
19 nC @ 8V
1
3.9mm
-
4.95mm
1.2V
-55 °C
1.5mm
-
-
-
Vishay MOSFET SIP32431DR3-T1GE3
RS Stock No.: 180-7353Brand: VishayManufacturers Part No.: SIP32431DR3-T1GE3

₪ 8,266.05

₪ 2.755 Each (On a Reel of 3000) (ex VAT)

Add to basket
Vishay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Diodes Inc P-Channel MOSFET, 600 mA, 20 V, 3-Pin X1-DFN1212 DMP21D6UFD-7
RS Stock No.: 182-6916Brand: DiodesZetexManufacturers Part No.: DMP21D6UFD-7

₪ 1,632.15

₪ 0.544 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
P
600 mA
20 V
X1-DFN1212
-
Surface Mount
3
3 mΩ
Enhancement
1V
0.5V
800 mW
Single
±8 V
+150 °C
0.8 nC @ 8V
1
1.25mm
-
1.25mm
1.2V
-55 °C
0.48mm
-
-
-
Diodes Inc P-Channel MOSFET, 3.8 A, 20 V, 3-Pin SOT-23 DMP2120U-7
RS Stock No.: 182-6914Brand: DiodesZetexManufacturers Part No.: DMP2120U-7

₪ 1,842.75

₪ 0.614 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
P
3.8 A
20 V
SOT-23
-
Surface Mount
3
150 mΩ
Enhancement
1V
0.4V
1.3 W
Single
±8 V
+150 °C
6.3 nC @ 4.5V
1
1.4mm
-
3mm
1.1V
-55 °C
1mm
-
-
-
Diodes Inc N-Channel MOSFET, 407 mA, 60 V, 3-Pin X1-DFN1006 DMN62D1LFB-7B
RS Stock No.: 182-6901Brand: DiodesZetexManufacturers Part No.: DMN62D1LFB-7B

₪ 6,318.00

₪ 0.632 Each (On a Reel of 10000) (ex VAT)

Add to basket
DiodesZetex
N
407 mA
60 V
X1-DFN1006
-
Surface Mount
3
3 mΩ
Enhancement
1V
0.6V
500 mW
Single
±20 V
+150 °C
0.45 nC @ 4.5V
1
0.67mm
-
1.07mm
1.3V
-55 °C
0.48mm
-
-
-
Vishay MOSFET SIP32409DNP-T1-GE4
RS Stock No.: 180-7351Brand: VishayManufacturers Part No.: SIP32409DNP-T1-GE4

₪ 6,581.25

₪ 2.194 Each (On a Reel of 3000) (ex VAT)

Add to basket
Vishay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Diodes Inc N-Channel MOSFET, 900 mA, 20 V, 3-Pin X1-DFN1212 DMN2450UFD-7
RS Stock No.: 182-6892Brand: DiodesZetexManufacturers Part No.: DMN2450UFD-7

₪ 1,579.50

₪ 0.526 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
N
900 mA
20 V
X1-DFN1212
-
Surface Mount
3
1.6 mΩ
Enhancement
1V
0.45V
890 mW
Single
±12 V
+150 °C
0.7 nC @ 4.5 V
1
1.25mm
-
1.25mm
1.2V
-55 °C
0.48mm
-
-
-
Vishay TrenchFET P-Channel MOSFET, 7.2 A, 40 V, 8-Pin SO-8 SI4447ADY-T1-GE3
RS Stock No.: 180-7289Brand: VishayManufacturers Part No.: SI4447ADY-T1-GE3

₪ 9,301.50

₪ 3.721 Each (On a Reel of 2500) (ex VAT)

Add to basket
Vishay
P
7.2 A
40 V
SO-8
TrenchFET
Surface Mount
8
0.062 O
Enhancement
2.5V
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
STMicroelectronics MOSFET, 3-Pin SOT-223 STN790A
RS Stock No.: 188-8294Brand: STMicroelectronicsManufacturers Part No.: STN790A

₪ 1,965.60

₪ 1.966 Each (On a Reel of 1000) (ex VAT)

Add to basket
STMicroelectronics
-
-
-
SOT-223
-
Surface Mount
3
-
-
-
-
1.6 W
Single
-
+150 °C
-
1
3.7mm
-
6.7mm
-
-
1.8mm
-
-
-
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138L
RS Stock No.: 184-4195Brand: onsemiManufacturers Part No.: BSS138L

₪ 1,210.95

₪ 0.404 Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
N
200 mA
50 V
SOT-23
-
Surface Mount
3
10 Ω
Enhancement
1.5V
0.85V
225 mW
Single
±20 V
+150 °C
-
1
1.4mm
-
3.04mm
-
-55 °C
1.01mm
AEC-Q101
-
-
Vishay Siliconix TrenchFET N-Channel MOSFET, 60 A, 40 V, 8-Pin PowerPAK 1212-8 SiSS12DN-T1-GE3
RS Stock No.: 178-3701Brand: Vishay SiliconixManufacturers Part No.: SiSS12DN-T1-GE3

₪ 19,691.10

₪ 6.564 Each (On a Reel of 3000) (ex VAT)

Add to basket
Vishay Siliconix
N
60 A
40 V
PowerPAK 1212-8
TrenchFET
Surface Mount
8
2 mΩ
Enhancement
1.1V
2.4V
65.7 W
Single
-16 V, +20 V
+150 °C
59 nC @ 10 V
1
3.15mm
Si
3.15mm
1.1V
-55 °C
1.07mm
-
-
-
Vishay Siliconix TrenchFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerPAK SO-8DC SiDR392DP-T1-GE3
RS Stock No.: 178-3670Brand: Vishay SiliconixManufacturers Part No.: SiDR392DP-T1-GE3

₪ 48,227.40

₪ 16.076 Each (On a Reel of 3000) (ex VAT)

Add to basket
Vishay Siliconix
N
100 A
30 V
PowerPAK SO-8DC
TrenchFET
Surface Mount
8
900 μΩ
Enhancement
2.2V
1V
125 W
Single
+20 V, +6 V
+150 °C
125 nC @ 10 V
1
5mm
Si
5.99mm
1.1V
-55 °C
1.07mm
-
-
-
onsemi N-Channel MOSFET, 433 A, 40 V, 8-Pin DFNW8 NVMTS0D7N04CLTXG
RS Stock No.: 185-8159Brand: onsemiManufacturers Part No.: NVMTS0D7N04CLTXG

₪ 106,300.35

₪ 35.433 Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
N
433 A
40 V
DFNW8
-
Surface Mount
8
630 μΩ
Enhancement
2.5V
1V
205 W
Single
±20 V
+175 °C
99 nC @ 4.5 V
1
8mm
-
8.1mm
1.2V
-55 °C
1.15mm
AEC-Q101
-
-
Vishay MOSFET IRFU120PBF
Vishay MOSFET IRFU120PBF
Add to parts list
RS Stock No.: 180-8351Brand: VishayManufacturers Part No.: IRFU120PBF

₪ 589.68

₪ 7.862 Each (In a Tube of 75) (ex VAT)

Add to basket
Vishay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Vishay MOSFET SIP32431DR3-T1GE3
Also available in industry standard packaging
RS Stock No.: 180-7822Brand: VishayManufacturers Part No.: SIP32431DR3-T1GE3

₪ 102.23

₪ 4.089 Each (In a Pack of 25) (ex VAT)

Add to basket
Vishay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Vishay MOSFET IRFR9310PBF
Vishay MOSFET IRFR9310PBF
Add to parts list
RS Stock No.: 180-8348Brand: VishayManufacturers Part No.: IRFR9310PBF

₪ 847.66

₪ 11.302 Each (In a Tube of 75) (ex VAT)

Add to basket
Vishay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Vishay MOSFET SI7119DN-T1-GE3
RS Stock No.: 180-7307Brand: VishayManufacturers Part No.: SI7119DN-T1-GE3

₪ 16,953.30

₪ 5.651 Each (On a Reel of 3000) (ex VAT)

Add to basket
Vishay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

...