Technical documents
Specifications
Brand
HOBUTMaximum Value
8A
Current Type
DC
Moving Element
Moving Magnet
Depth
12mm
Meter Accuracy
±8 %
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Measurement Range
0/8A
Series
F3PBM
Country of Origin
United Kingdom
Product details
Moving Iron/Moving Magnet, Battery Charge
All have an operating temperature range of -20 to +40°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
HOBUT F3PBM Analogue Panel Ammeter 8A DC, ±8 % Moving Magnet
1
P.O.A.
HOBUT F3PBM Analogue Panel Ammeter 8A DC, ±8 % Moving Magnet
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HOBUTMaximum Value
8A
Current Type
DC
Moving Element
Moving Magnet
Depth
12mm
Meter Accuracy
±8 %
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Measurement Range
0/8A
Series
F3PBM
Country of Origin
United Kingdom
Product details
Moving Iron/Moving Magnet, Battery Charge
All have an operating temperature range of -20 to +40°C