Ammeters

What is an Ammeter?

Ammeters or Ampere Meters provide an accurate way of measuring and displaying current within a circuit, which helps with detecting problems such as unusually high or low levels of current.

The ampere level of the current is displayed using either an analogue scale or digital readout. The current is presented in draw (how much current flows) or continuity (how unint...

Showing 1-20 of 444 products

Filter

Sort

Filter

Sort

RS PRO RS PRO Analogue Panel Ammeter 100 μA x 50 mm, ±20 %
RS Stock No.259-561BrandRS PRO

₪ 82.93

₪ 82.93 Each (ex VAT)

Add to basket
RS Pro
Analogue Panel Ammeter
-
-
-
50mm
14mm
±20 %
55°C
-10°C
100 μA
RoHS Compliant
-
-
RS PRO
RS PRO RS PRO Analogue Panel Ammeter 100 μA x 50 mm, ±20 %
RS Stock No.259-549BrandRS PRO

₪ 82.95

₪ 82.95 Each (ex VAT)

Add to basket
RS Pro
Analogue Panel Ammeter
-
-
-
50mm
14mm
±20 %
55°C
-10°C
100 μA
RoHS Compliant
-
-
RS PRO

₪ 141.14

₪ 141.14 Each (ex VAT)

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
92mm
92mm
45mm
±1.5 %
50°C
-25°C
30 A
CE, RoHS Compliant, TUV Certified, UL E327849
-
-
RS PRO
RS PRO Digital Ammeter 50 A, 90 mm x 90 mm, Class 1.0
RS Stock No.179-7575BrandRS PRO

₪ 692.22

₪ 692.22 Each (ex VAT)

Add to basket
RS Pro
Digital Ammeter
-
-
90mm
90mm
55mm
Class 1.0
-
-
50 A
IEC 62053-21
-
-
-
RS PRO BT144 Digital Ammeter 999000 A AC, 92 mm x 92 mm, 0.5 %
RS Stock No.136-5391BrandRS PRO

₪ 617.01

₪ 617.01 Each (ex VAT)

Add to basket
RS Pro
Digital Ammeter
AC
-
92mm
92mm
55mm
0.5 %
50°C
0°C
999000 A
IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005
-
-
BT144
RS PRO Digital Panel Ammeter 50 A, 90 mm x 90 mm, Class 1.0
RS Stock No.179-7573BrandRS PRO

₪ 1,057.12

₪ 1,057.12 Each (ex VAT)

Add to basket
RS Pro
Digital Panel Ammeter
-
-
90mm
90mm
55mm
Class 1.0
-
-
50 A
IEC 62053-21
-
-
-

₪ 619.12

₪ 619.12 Each (ex VAT)

Add to basket
RS Pro
Digital Ammeter
AC
-
43.5mm
92mm
68mm
0.5 % rdg + 1 Digits
50°C
0°C
5 A
IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005
-
5 A
RS PRO

₪ 141.10

₪ 141.10 Each (ex VAT)

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
92mm
92mm
45mm
±1.5 %
50°C
-25°C
5 A
CE, RoHS Compliant, TUV Certified, UL E327849
-
10 A
RS PRO
RS PRO RS PRO Digital Ammeter 5 A AC, 92 mm x 92 mm, 0.5 %
RS Stock No.136-5387BrandRS PRO

₪ 513.00

₪ 513.00 Each (ex VAT)

Add to basket
RS Pro
Digital Ammeter
AC
-
92mm
92mm
55mm
0.5 %
50°C
0°C
5 A
IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005
0.1
9999
RS PRO
RS PRO BT144 Digital Ammeter 5 A AC, 43.5 mm x 92 mm, 0.5 %
RS Stock No.136-5385BrandRS PRO

₪ 511.64

₪ 511.64 Each (ex VAT)

Add to basket
RS Pro
Digital Ammeter
AC
-
43.5mm
92mm
68mm
0.5 %
50°C
0°C
5 A
IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005
-
9999
BT144

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
45mm
45mm
54mm
1 %
65°C
-10°C
100 A
2014/30/EC (EMC )), DIN 43807, IEC 61010, ISO 20653:2006-08, 93/68/EEC (CE )), UL 94 V-0, DIN 43802, 2014/35/EC (low voltage )), DIN 43718, EN 61010, IEC51/DINEN60051, VDE 0100-410:2018-10, IEC 529, DIN 43701, DIN 46200/46282, VDE / VDI 3540, DIN IEC 61554
-
600 V dc, 1000 V ac
RS PRO

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
68mm
68mm
62mm
1 %
65°C
-10°C
100 A
DIN 43802, DIN 43807, DIN 43718, EN 61010, IEC 529, IEC51/DINEN60051, CE, 93/68/EEC, VDE 0100-410:2018-10, ISO 20653:2006-08, DIN IEC 61554, DIN 46200/46282, UL 94 V-0, 2014/30/EC, IEC 61010, VDE / VDI 3540, DIN 43701, 2014/35/EC
15 mV (DC), 6 V (AC)
600 V dc, 1000 V ac
RS PRO
RS PRO Analogue Panel Ammeter AC, 68 mm x 68 mm, 1 % Moving Iron
RS Stock No.186-2443BrandRS PRO

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
68mm
68mm
-
1 %
65°C
-10°C
-
UL 94 V-0, VDE/VDI 3540, DIN 43718, DIN 46200/46282, DIN 43807, 2014/30/EC, IEC 61010, IEC 529, VDE 0100-410:2018-10, DIN 43802, 93/68/EEC, DIN 43701, DIN IEC 61554, EN 61010, IEC51/DINEN60051, ISO 20653:2006-08, 2014/35/EC
-
1000 V
-

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
DC
Moving Coil
68mm
68mm
54mm
1 %
65°C
-10°C
100 A
ISO 20653:2006-08, IEC 529, 2014/35/EC, DIN 43807, CE, UL 94 V-0, VDE 0100-410:2018-10, IEC 61010, IEC51/DINEN60051, DIN 43701, DIN 46200/46282, 93/68/EEC, DIN IEC 61554, 2014/30/EC, EN 61010, DIN 43718, DIN 43802, VDE / VDI 3540
-
1000 V ac, 600 V dc
RS PRO

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
45mm
45mm
72mm
1 %
65°C
-10°C
100 A
EN 61010, 2014/35/EC (low voltage )), DIN IEC 61554, DIN 43807, UL 94 V-0, DIN 43718, DIN 46200/46282, DIN 43701, DIN 43802, IEC 529, VDE / VDI 3540, IEC51/DINEN60051, VDE 0100-410:2018-10, 93/68/EEC (CE ing)), IEC 61010, 2014/30/EC (EMC )), ISO 20653:2006-08
15 mV (DC), 6 V (AC)
600 V dc, 1000 V ac
RS PRO

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
DC
High Torque Pivot and Jewel Moving Coil and Moving Iron
76mm
74mm
45.7mm
±1.5 %
60°C
0°C
50 A
VDE 0110-1:2008-01, EN 61010-1, VDE/VDI 3540, DIN 46200/46282, 2014/30/EC, ANSI C39.1, IEC 529, IS: 9000, BS EN 61326, IEC 1010, DIN 43701, DIN 43807, UL3111-1, 93/68/EEC, EN 60664-1, 2014/35/EC, IS 1248/IEC 51 IS 9000, IS 2419, ISO 20653:2006-08, IS 1248, IS9249, UL 94 V-O, part 5, DIN 43802, IEC61010-1
-
600 V
-

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
45mm
45mm
54mm
1 %
65°C
-10°C
100 A
DIN 43718, IEC 529, IEC51/DINEN60051, ISO 20653:2006-08, VDE/VDI 3540, DIN 43701, DIN 43807, UL 94 V-0, 2014/30/EC, 2014/35/EC, IEC 61010, DIN 46200/46282, VDE 0100-410:2018-10, DIN IEC 61554, DIN 43802, 93/68/EEC, EN 61010
-
1000 A
RS PRO

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
68mm
68mm
62mm
1 %
65°C
-10°C
100 A
DIN 43701, IEC51/DINEN60051, UL 94 V-0, DIN IEC 61554, IEC 529, DIN 43802, 93/68/EEC, 2014/30/EC, ISO 20653:2006-08, EN 61010, 2014/35/EC, VDE/VDI 3540, DIN 43807, DIN 46200/46282, IEC 61010, VDE 0100-410:2018-10, DIN 43718
-
1000 A
RS PRO

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
DC
Moving Coil
45mm
45mm
54mm
1 %
65°C
-10°C
100 A
IEC51/DINEN60051, DIN 46200/46282, VDE 0100-410:2018-10, DIN 43807, DIN 43701, DIN 43718, 2014/35/EC (low voltage )), ISO 20653:2006-08, DIN 43802, EN 61010, VDE / VDI 3540, UL 94 V-0, 2014/30/EC (EMC )), DIN IEC 61554, IEC 61010, 93/68/EEC (CE )), IEC 529
-
1000 V ac, 600 V dc
RS PRO

P.O.A.

Add to basket
RS Pro
Analogue Panel Ammeter
AC
Moving Iron
45mm
45mm
54mm
1 %
65°C
-10°C
100 A
VDE 0100-410:2018-10, DIN 43718, CE (2014/30/EC,2014/35/EC,93/68/EEC)), DIN 43701, ISO 20653:2006-08, IEC 61010, DIN IEC 61554, DIN 43802, IEC 529, UL 94 V-0, DIN 43807, EN 61010, IEC51/DINEN60051, VDE/VDI 3540, DIN 46200/46282
-
1000 V
RS PRO

...