Technical Documents
Specifications
Brand
HARWINNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Press-In
Current Rating
2A
Voltage Rating
12 V dc
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HARWINNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Press-In
Current Rating
2A
Voltage Rating
12 V dc
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China