Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the double locking lever enhances safety and reliability in various applications.
The product has an IP65 rating for dust and water protection.
Yes, it meets CE, RoHS, and other relevant safety standards.
The hood is MADE from die-cast aluminium for durability.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the double locking lever enhances safety and reliability in various applications.
The product has an IP65 rating for dust and water protection.
Yes, it meets CE, RoHS, and other relevant safety standards.
The hood is MADE from die-cast aluminium for durability.