Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
16B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
Germany
Product Details
The HARTING Han B Base Surface LC 1 Lever 2 Entries is a surface mounted housing designed for use with Han B connectors. Its robust construction and IP65 rating provide reliable protection in various environments, ensuring secure and efficient connectivity.
The product has an IP65 rating for dust and water protection.
Yes, it meets CE, RoHS, UL, and other relevant standards.
The housing is MADE from die-cast aluminium, polycarbonate, and stainless steel.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
16B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
Germany
Product Details
The HARTING Han B Base Surface LC 1 Lever 2 Entries is a surface mounted housing designed for use with Han B connectors. Its robust construction and IP65 rating provide reliable protection in various environments, ensuring secure and efficient connectivity.
The product has an IP65 rating for dust and water protection.
Yes, it meets CE, RoHS, UL, and other relevant standards.
The housing is MADE from die-cast aluminium, polycarbonate, and stainless steel.