Technical Documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
2600 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
2600%
Minimum Current Transfer Ratio
300 %
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
2600 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
2600%
Minimum Current Transfer Ratio
300 %
Country of Origin
Thailand