Vishay Silicon N-Channel MOSFET, 150 A, 100 V, 7-Pin D2PAK SUM70042M-GE3

RS Stock No.: 280-0034Brand: VishayManufacturers Part No.: SUM70042M-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

100 V

Package Type

TO-263-7L

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 800) (ex VAT)

Vishay Silicon N-Channel MOSFET, 150 A, 100 V, 7-Pin D2PAK SUM70042M-GE3

P.O.A.

Each (On a Reel of 800) (ex VAT)

Vishay Silicon N-Channel MOSFET, 150 A, 100 V, 7-Pin D2PAK SUM70042M-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

100 V

Package Type

TO-263-7L

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more