Vishay TrenchFET P-Channel MOSFET, 1.7 A, 60 V, 3-Pin SOT-23 SQ2309ES-T1_GE3

RS Stock No.: 180-7397Brand: VishayManufacturers Part No.: SQ2309ES-T1_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

60 V

Package Type

TO-236

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.5 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,760.00

₪ 1.92 Each (On a Reel of 3000) (ex VAT)

₪ 6,739.20

₪ 2.246 Each (On a Reel of 3000) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 1.7 A, 60 V, 3-Pin SOT-23 SQ2309ES-T1_GE3

₪ 5,760.00

₪ 1.92 Each (On a Reel of 3000) (ex VAT)

₪ 6,739.20

₪ 2.246 Each (On a Reel of 3000) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 1.7 A, 60 V, 3-Pin SOT-23 SQ2309ES-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

60 V

Package Type

TO-236

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.5 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more