Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay N-Channel MOSFET, 44.4 A, 60 V, 8-Pin PowerPAK 1212-8 SIS4604DN-T1-GE3

RS Stock No.: 252-0282Brand: VishayManufacturers Part No.: SIS4604DN-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

44.4 A

Maximum Drain Source Voltage

60 V

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel MOSFET, 44.4 A, 60 V, 8-Pin PowerPAK 1212-8 SIS4604DN-T1-GE3

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel MOSFET, 44.4 A, 60 V, 8-Pin PowerPAK 1212-8 SIS4604DN-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

44.4 A

Maximum Drain Source Voltage

60 V

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more