Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay EF-Series N-Channel MOSFET, 13 A, 800 V, 3-Pin TO-220AB SIHP15N80AEF-GE3

RS Stock No.: 225-9916Brand: VishayManufacturers Part No.: SIHP15N80AEF-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

800 V

Series

EF-Series

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.35 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay EF-Series N-Channel MOSFET, 13 A, 800 V, 3-Pin TO-220AB SIHP15N80AEF-GE3
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay EF-Series N-Channel MOSFET, 13 A, 800 V, 3-Pin TO-220AB SIHP15N80AEF-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

800 V

Series

EF-Series

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.35 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more