Toshiba DTMOSIV N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-220SIS TK25A60X,S5X(M

RS Stock No.: 125-0553Brand: ToshibaManufacturers Part No.: TK25A60X,S5X(M
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Series

DTMOSIV

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.5mm

Length

10mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.7V

Height

15mm

Country of Origin

Japan

Product details

MOSFET N-Channel, TK2x Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 116.18

₪ 23.235 Each (In a Pack of 5) (ex VAT)

₪ 135.93

₪ 27.185 Each (In a Pack of 5) (inc. VAT)

Toshiba DTMOSIV N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-220SIS TK25A60X,S5X(M

₪ 116.18

₪ 23.235 Each (In a Pack of 5) (ex VAT)

₪ 135.93

₪ 27.185 Each (In a Pack of 5) (inc. VAT)

Toshiba DTMOSIV N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-220SIS TK25A60X,S5X(M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₪ 23.235₪ 116.18
25 - 45₪ 21.18₪ 105.90
50+₪ 19.74₪ 98.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Series

DTMOSIV

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.5mm

Length

10mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.7V

Height

15mm

Country of Origin

Japan

Product details

MOSFET N-Channel, TK2x Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more