Toshiba TK N-Channel MOSFET, 15 A, 500 V, 3-Pin TO-3PN TK20J50D(F)

RS Stock No.: 695-5391Brand: ToshibaManufacturers Part No.: TK20J50D(F)
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

500 V

Series

TK

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

280 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

40.5mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

4.8mm

Height

19mm

Minimum Operating Temperature

-55 °C

Country of Origin

Japan

Product details

MOSFET N-Channel, TK2x Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 38.04

₪ 38.04 Each (ex VAT)

₪ 44.51

₪ 44.51 Each (inc. VAT)

Toshiba TK N-Channel MOSFET, 15 A, 500 V, 3-Pin TO-3PN TK20J50D(F)

₪ 38.04

₪ 38.04 Each (ex VAT)

₪ 44.51

₪ 44.51 Each (inc. VAT)

Toshiba TK N-Channel MOSFET, 15 A, 500 V, 3-Pin TO-3PN TK20J50D(F)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 38.04
25+₪ 21.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

500 V

Series

TK

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

280 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

40.5mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

4.8mm

Height

19mm

Minimum Operating Temperature

-55 °C

Country of Origin

Japan

Product details

MOSFET N-Channel, TK2x Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more