Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments NexFET N-Channel MOSFET, 75 A, 40 V, 8-Pin VSONP CSD18504Q5A

RS Stock No.: 827-4883PBrand: Texas InstrumentsManufacturers Part No.: CSD18504Q5A
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

40 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.8mm

Typical Gate Charge @ Vgs

7.7 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 230.25

₪ 9.21 Each (Supplied on a Reel) (ex VAT)

₪ 269.39

₪ 10.776 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 75 A, 40 V, 8-Pin VSONP CSD18504Q5A
Select packaging type

₪ 230.25

₪ 9.21 Each (Supplied on a Reel) (ex VAT)

₪ 269.39

₪ 10.776 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 75 A, 40 V, 8-Pin VSONP CSD18504Q5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
25 - 120₪ 9.21₪ 46.05
125 - 620₪ 7.395₪ 36.98
625 - 1245₪ 5.85₪ 29.25
1250+₪ 4.665₪ 23.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

40 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.8mm

Typical Gate Charge @ Vgs

7.7 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more