Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics ST SiC N-Channel MOSFET Module, 52 A, 600 V Depletion, 3-Pin TO-247 STWA67N60M6

RS Stock No.: 202-5552Brand: STMicroelectronicsManufacturers Part No.: STWA67N60M6
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

600 V

Series

ST

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.045 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 52 A, 600 V Depletion, 3-Pin TO-247 STWA67N60M6

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 52 A, 600 V Depletion, 3-Pin TO-247 STWA67N60M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

600 V

Series

ST

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.045 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more