Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
90 A
Maximum Drain Source Voltage
60 V
Series
STripFET F7
Package Type
PowerFLAT 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
5.4 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
94 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
6.35mm
Length
5.4mm
Typical Gate Charge @ Vgs
25 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.2V
Height
0.95mm
Country of Origin
China
Product details
N-Channel STripFET™ F7 Series, STMicroelectronics
The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.
MOSFET Transistors, STMicroelectronics
₪ 14,085.00
₪ 4.695 Each (On a Reel of 3000) (ex VAT)
₪ 16,479.45
₪ 5.493 Each (On a Reel of 3000) (inc. VAT)
3000
₪ 14,085.00
₪ 4.695 Each (On a Reel of 3000) (ex VAT)
₪ 16,479.45
₪ 5.493 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
90 A
Maximum Drain Source Voltage
60 V
Series
STripFET F7
Package Type
PowerFLAT 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
5.4 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
94 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
6.35mm
Length
5.4mm
Typical Gate Charge @ Vgs
25 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.2V
Height
0.95mm
Country of Origin
China
Product details
N-Channel STripFET™ F7 Series, STMicroelectronics
The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.