Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics SCT SiC N-Channel MOSFET, 110 A, 900 V, 7-Pin H2PAK-7 SCT012H90G3AG

RS Stock No.: 215-220Brand: STMicroelectronicsManufacturers Part No.: SCT012H90G3AG
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

900 V

Series

SCT

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SCT SiC N-Channel MOSFET, 110 A, 900 V, 7-Pin H2PAK-7 SCT012H90G3AG
Select packaging type

P.O.A.

STMicroelectronics SCT SiC N-Channel MOSFET, 110 A, 900 V, 7-Pin H2PAK-7 SCT012H90G3AG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

900 V

Series

SCT

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more