Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

onsemi NVD5C434N N-Channel MOSFET, 163 A, 40 V, 3-Pin DPAK NVD5C434NT4G

RS Stock No.: 141-3991Brand: onsemiManufacturers Part No.: NVD5C434NT4G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

163 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Series

NVD5C434N

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

117 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

80.6 nC @ 10 V

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

2.38mm

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 46.35

₪ 23.175 Each (In a Pack of 2) (ex VAT)

₪ 54.23

₪ 27.115 Each (In a Pack of 2) (inc. VAT)

onsemi NVD5C434N N-Channel MOSFET, 163 A, 40 V, 3-Pin DPAK NVD5C434NT4G
Select packaging type

₪ 46.35

₪ 23.175 Each (In a Pack of 2) (ex VAT)

₪ 54.23

₪ 27.115 Each (In a Pack of 2) (inc. VAT)

onsemi NVD5C434N N-Channel MOSFET, 163 A, 40 V, 3-Pin DPAK NVD5C434NT4G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8₪ 23.175₪ 46.35
10 - 98₪ 18.45₪ 36.90
100 - 498₪ 15.78₪ 31.56
500 - 998₪ 13.62₪ 27.24
1000+₪ 11.34₪ 22.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

163 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Series

NVD5C434N

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

117 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

80.6 nC @ 10 V

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

2.38mm

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more