Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

onsemi NTMFS5C430N N-Channel MOSFET, 185 A, 40 V, 4 + Tab-Pin DFN NTMFS5C430NT1G

RS Stock No.: 170-3399Brand: onsemiManufacturers Part No.: NTMFS5C430NT1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

185 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Series

NTMFS5C430N

Mounting Type

Surface Mount

Pin Count

4 + Tab

Maximum Drain Source Resistance

1.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

106 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

47 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 16,492.50

₪ 10.995 Each (On a Reel of 1500) (ex VAT)

₪ 19,296.22

₪ 12.864 Each (On a Reel of 1500) (inc. VAT)

onsemi NTMFS5C430N N-Channel MOSFET, 185 A, 40 V, 4 + Tab-Pin DFN NTMFS5C430NT1G

₪ 16,492.50

₪ 10.995 Each (On a Reel of 1500) (ex VAT)

₪ 19,296.22

₪ 12.864 Each (On a Reel of 1500) (inc. VAT)

onsemi NTMFS5C430N N-Channel MOSFET, 185 A, 40 V, 4 + Tab-Pin DFN NTMFS5C430NT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

185 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Series

NTMFS5C430N

Mounting Type

Surface Mount

Pin Count

4 + Tab

Maximum Drain Source Resistance

1.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

106 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

47 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more