onsemi P-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK FQD17P06TM

RS Stock No.: 671-0968Brand: onsemiManufacturers Part No.: FQD17P06TM
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

6.22mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

21 nC @ 10 V

Height

2.39mm

Minimum Operating Temperature

-55 °C

Product details

Enhancement Mode P-Channel MOSFET, ON Semiconductor

ON Semiconductors range of P-Channel MOSFETS are produced using ON Semi’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.

Features and Benefits:

• Voltage controlled P-Channel small signal switch
• High-Density cell design
• High saturation current
• Superior switching
• Great rugged and reliable performance
• DMOS technology

Applications:

• Load Switching
• DC/DC converter
• Battery protection
• Power management control
• DC motor control

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 47.32

₪ 9.465 Each (In a Pack of 5) (ex VAT)

₪ 55.37

₪ 11.074 Each (In a Pack of 5) (inc. VAT)

onsemi P-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK FQD17P06TM
Select packaging type

₪ 47.32

₪ 9.465 Each (In a Pack of 5) (ex VAT)

₪ 55.37

₪ 11.074 Each (In a Pack of 5) (inc. VAT)

onsemi P-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK FQD17P06TM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₪ 9.465₪ 47.32
25 - 120₪ 6.81₪ 34.05
125 - 620₪ 4.65₪ 23.25
625 - 1245₪ 4.26₪ 21.30
1250+₪ 3.825₪ 19.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

6.22mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

21 nC @ 10 V

Height

2.39mm

Minimum Operating Temperature

-55 °C

Product details

Enhancement Mode P-Channel MOSFET, ON Semiconductor

ON Semiconductors range of P-Channel MOSFETS are produced using ON Semi’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.

Features and Benefits:

• Voltage controlled P-Channel small signal switch
• High-Density cell design
• High saturation current
• Superior switching
• Great rugged and reliable performance
• DMOS technology

Applications:

• Load Switching
• DC/DC converter
• Battery protection
• Power management control
• DC motor control

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more