Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G

RS Stock No.: 103-2941Brand: onsemiManufacturers Part No.: 2N7002LT1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Country of Origin

Czech Republic

Product details

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA
₪ 1.334Each (On a Reel of 700) (ex VAT)
Stock information temporarily unavailable.

₪ 1,035.00

₪ 0.345 Each (On a Reel of 3000) (ex VAT)

₪ 1,210.95

₪ 0.404 Each (On a Reel of 3000) (inc. VAT)

onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G

₪ 1,035.00

₪ 0.345 Each (On a Reel of 3000) (ex VAT)

₪ 1,210.95

₪ 0.404 Each (On a Reel of 3000) (inc. VAT)

onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000₪ 0.345₪ 1,035.00
6000 - 9000₪ 0.315₪ 945.00
12000 - 27000₪ 0.24₪ 720.00
30000 - 57000₪ 0.21₪ 630.00
60000+₪ 0.21₪ 630.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA
₪ 1.334Each (On a Reel of 700) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Country of Origin

Czech Republic

Product details

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA
₪ 1.334Each (On a Reel of 700) (ex VAT)