Microchip DN3145 Silicon N-Channel MOSFET, 120 mA, 450 V Depletion, 3-Pin SOT-89 DN3145N8-G

RS Stock No.: 598-898Brand: MicrochipManufacturers Part No.: DN3145N8-G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 mA

Maximum Drain Source Voltage

450 V

Series

DN3145

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Microchip DN3145 Silicon N-Channel MOSFET, 120 mA, 450 V Depletion, 3-Pin SOT-89 DN3145N8-G

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Microchip DN3145 Silicon N-Channel MOSFET, 120 mA, 450 V Depletion, 3-Pin SOT-89 DN3145N8-G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 mA

Maximum Drain Source Voltage

450 V

Series

DN3145

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more