Technical documents
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
72 mA
Maximum Drain Source Voltage
350 V
Series
DN3135
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
35 Ω
Channel Mode
Depletion
Maximum Power Dissipation
360 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-3.5 V
Number of Elements per Chip
1
Width
1.4mm
Length
3.04mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.8V
Height
1.02mm
₪ 13,275.00
₪ 4.425 Each (On a Reel of 3000) (ex VAT)
₪ 15,531.75
₪ 5.177 Each (On a Reel of 3000) (inc. VAT)
3000
₪ 13,275.00
₪ 4.425 Each (On a Reel of 3000) (ex VAT)
₪ 15,531.75
₪ 5.177 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
72 mA
Maximum Drain Source Voltage
350 V
Series
DN3135
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
35 Ω
Channel Mode
Depletion
Maximum Power Dissipation
360 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-3.5 V
Number of Elements per Chip
1
Width
1.4mm
Length
3.04mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.8V
Height
1.02mm