Technical documents
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
500 mA
Maximum Drain Source Voltage
700 V
Series
DN2470
Package Type
TO-252
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Country of Origin
China
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Microchip DN2470 Silicon N-Channel MOSFET, 500 mA, 700 V Depletion, 3-Pin DPAK DN2470K4-G
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Microchip DN2470 Silicon N-Channel MOSFET, 500 mA, 700 V Depletion, 3-Pin DPAK DN2470K4-G
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
500 mA
Maximum Drain Source Voltage
700 V
Series
DN2470
Package Type
TO-252
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Country of Origin
China


