Infineon N-Channel MOSFET, 71 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC0805NLSATMA1

RS Stock No.: 232-6765Brand: InfineonManufacturers Part No.: ISC0805NLSATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

71 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0078 O, 0.0107 O

Maximum Gate Threshold Voltage

2.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET, 71 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC0805NLSATMA1
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET, 71 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC0805NLSATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

71 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0078 O, 0.0107 O

Maximum Gate Threshold Voltage

2.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more