Infineon HEXFET N-Channel MOSFET, 30 A, 55 V, 3-Pin TO-220AB IRLZ34NPBF

RS Stock No.: 541-1247Brand: InfineonManufacturers Part No.: IRLZ34NPBFDistrelec Article No.: 30341411
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.54mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

25 nC @ 5 V

Width

4.69mm

Height

8.77mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 23.08

₪ 23.08 Each (ex VAT)

₪ 27.00

₪ 27.00 Each (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 30 A, 55 V, 3-Pin TO-220AB IRLZ34NPBF
Select packaging type

₪ 23.08

₪ 23.08 Each (ex VAT)

₪ 27.00

₪ 27.00 Each (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 30 A, 55 V, 3-Pin TO-220AB IRLZ34NPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19₪ 23.08
20 - 24₪ 8.26
25+₪ 7.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.54mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

25 nC @ 5 V

Width

4.69mm

Height

8.77mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in