Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 16 A, 600 V, 5-Pin ThinkPAK 8 x 8 IPL60R160CFD7AUMA1

RS Stock No.: 214-9071Brand: InfineonManufacturers Part No.: IPL60R160CFD7AUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

ThinkPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.16 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon N-Channel MOSFET, 16 A, 600 V, 5-Pin ThinkPAK 8 x 8 IPL60R160CFD7AUMA1

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon N-Channel MOSFET, 16 A, 600 V, 5-Pin ThinkPAK 8 x 8 IPL60R160CFD7AUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

ThinkPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.16 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more