Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 16 A, 100 V, 8-Pin SuperSO8 5 x 6 Dual IPG16N10S461AATMA1

RS Stock No.: 214-9058Brand: InfineonManufacturers Part No.: IPG16N10S461AATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.061 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 16 A, 100 V, 8-Pin SuperSO8 5 x 6 Dual IPG16N10S461AATMA1
Select packaging type

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 16 A, 100 V, 8-Pin SuperSO8 5 x 6 Dual IPG16N10S461AATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.061 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more