Infineon OptiMOS™ 3 N-Channel MOSFET, 180 A, 60 V, 7-Pin D2PAK-7 IPB017N06N3GATMA1

RS Stock No.: 754-5412Brand: InfineonManufacturers Part No.: IPB017N06N3 G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 3

Package Type

D2PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

206 nC @ 10 V

Width

9.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.31mm

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C

Product details

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 38.61

₪ 38.61 Each (ex VAT)

₪ 45.17

₪ 45.17 Each (inc. VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 180 A, 60 V, 7-Pin D2PAK-7 IPB017N06N3GATMA1
Select packaging type

₪ 38.61

₪ 38.61 Each (ex VAT)

₪ 45.17

₪ 45.17 Each (inc. VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 180 A, 60 V, 7-Pin D2PAK-7 IPB017N06N3GATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 38.61
10 - 49₪ 33.21
50 - 249₪ 32.04
250 - 499₪ 28.28
500+₪ 25.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 3

Package Type

D2PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

206 nC @ 10 V

Width

9.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.31mm

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C

Product details

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more