Infineon OptiMOS™ N-Channel MOSFET, 15 A, 75 V, 6-Pin MG-WDSON-2 BSF450NE7NH3XUMA1

RS Stock No.: 214-8981Brand: InfineonManufacturers Part No.: BSF450NE7NH3XUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

75 V

Series

OptiMOS™

Package Type

MG-WDSON-2

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.045 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 15 A, 75 V, 6-Pin MG-WDSON-2 BSF450NE7NH3XUMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 15 A, 75 V, 6-Pin MG-WDSON-2 BSF450NE7NH3XUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

75 V

Series

OptiMOS™

Package Type

MG-WDSON-2

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.045 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more