Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hazardous Product

Eclipse Pot Magnet 50mm Threaded Hole M8 Ferrite, 15kg Pull

RS Stock No.: 819-9022Brand: EclipseManufacturers Part No.: E780
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

50mm

Pull Force

15kg

Thread Size

M8

Thickness

10mm

Attachment Type

Threaded Hole M8

Material

Ferrite

Country of Origin

China

Product details

Ferrite Shallow Threaded Hole M8 Pot Magnets

These Ferrite Shallow Pot Magnets from Eclipse Magnetics offer the most efficient design for gripping (not suitable for attracting across air gaps or lifting).

Features:

Excellent resistance to corrosion
Mild steel pot with red painted body
120 °C maximum operating temperature
Female thread: M8 (RS 819-9022), or M10 (RS 819-9026)

Stock information temporarily unavailable.

₪ 90.42

₪ 90.42 Each (ex VAT)

₪ 105.79

₪ 105.79 Each (inc. VAT)

Eclipse Pot Magnet 50mm Threaded Hole M8 Ferrite, 15kg Pull

₪ 90.42

₪ 90.42 Each (ex VAT)

₪ 105.79

₪ 105.79 Each (inc. VAT)

Eclipse Pot Magnet 50mm Threaded Hole M8 Ferrite, 15kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 90.42
5 - 9₪ 87.39
10 - 19₪ 84.21
20+₪ 79.95

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

50mm

Pull Force

15kg

Thread Size

M8

Thickness

10mm

Attachment Type

Threaded Hole M8

Material

Ferrite

Country of Origin

China

Product details

Ferrite Shallow Threaded Hole M8 Pot Magnets

These Ferrite Shallow Pot Magnets from Eclipse Magnetics offer the most efficient design for gripping (not suitable for attracting across air gaps or lifting).

Features:

Excellent resistance to corrosion
Mild steel pot with red painted body
120 °C maximum operating temperature
Female thread: M8 (RS 819-9022), or M10 (RS 819-9026)