Magnets

A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets...

Showing 1-20 of 203 products

Filter

Sort

Filter

Sort

Hazardous Product
RS PRO Cylindrical Magnet 3 mm 3.02 mm
RS Stock No.: 536-1726Brand: RS PRO

₪ 14.99

₪ 14.99 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
Magnet
3 mm
-
3.02mm
-
12mm
3 mm
-
ISO 9001, ISO 14001
-
RS PRO Block Magnet 20 mm, 4 kg Pull 10 mm
RS Stock No.: 107-914Brand: RS PRO

P.O.A.

Add to basket
RS Pro
Block
Magnet
20 mm
4kg
10mm
-
5mm
-
-
No
N35
RS PRO Block Magnet 24 mm, 24 kg Pull 14 mm
RS Stock No.: 107-913Brand: RS PRO

P.O.A.

Add to basket
RS Pro
Block
Magnet
24 mm
24kg
14mm
-
10.5mm
-
-
No
-
Hazardous Product
RS PRO Disc Magnet 20 mm Screw, 40 N Pull 4 mm
RS Stock No.: 252-3788Brand: RS PRO

P.O.A.

Add to basket
RS Pro
Disc
Magnet
20 mm
40N
4mm
Screw
-
-
-
No
-
Hazardous Product
RS PRO Magnet 10 mm 3 mm
RS PRO Magnet 10 mm 3 mm
Add to parts list
RS Stock No.: 291-902Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
10 mm
-
3mm
-
25mm
-
-
RS PRO Seal of Approval
-
Hazardous Product
RS PRO Magnet 10 mm 5 mm
RS PRO Magnet 10 mm 5 mm
Add to parts list
RS Stock No.: 291-904Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
10 mm
-
5mm
-
25mm
-
-
RS PRO Seal of Approval
-
RS PRO Magnet 123.5 mm, 3 kg Pull 64 mm
RS Stock No.: 107-916Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
123.5 mm
3kg
64mm
-
67mm
-
-
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet 199 mm, 7.5 kg Pull 80.6 mm
RS Stock No.: 107-917Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
199 mm
7.5kg
80.6mm
-
90mm
-
-
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
Hazardous Product
RS PRO Magnet Disc Magnet 10 mm 10 mm
RS Stock No.: 291-894Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
10 mm
-
10mm
-
-
-
Disc Magnet
RS PRO Seal of Approval
-
Hazardous Product
RS PRO Magnet Disc Magnet 12 mm 6 mm
RS Stock No.: 291-895Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
12 mm
-
6mm
-
-
-
Disc Magnet
RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
RS Stock No.: 107-882Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
10 mm
3kg
4.5mm
Threaded M3
10mm
-
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
RS Stock No.: 107-884Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
13 mm
5kg
4.5mm
Threaded M3
13mm
-
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
RS Stock No.: 107-885Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
16 mm
8kg
4.5mm
Threaded M4
16mm
-
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
RS Stock No.: 107-887Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
20 mm
13kg
6mm
Threaded M4
20mm
-
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
RS Stock No.: 107-908Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
20 mm
2.1kg
6mm
-
4.2mm
-
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
RS Stock No.: 107-900Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
25 mm
3kg
7mm
-
5.5mm
-
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
RS Stock No.: 107-901Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
32 mm
8kg
7mm
-
5.5mm
-
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 40 mm, 16 kg Pull 8 mm
RS Stock No.: 107-903Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
40 mm
16kg
8mm
-
5.5mm
-
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
RS Stock No.: 107-910Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
50 mm
22kg
10mm
-
8.5mm
-
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 80 mm, 54 kg Pull 18 mm
RS Stock No.: 107-911Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Magnet
80 mm
54kg
18mm
-
6.5mm
-
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-

...