Diodes Inc P-Channel MOSFET, 8.6 A, 40 V, 3-Pin DPAK DMP4025LK3-13

RS Stock No.: 823-2959Brand: DiodesZetexManufacturers Part No.: DMP4025LK3-13
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

8.6 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

2.78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.2mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Typical Gate Charge @ Vgs

33.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

2.26mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 48.00

₪ 1.92 Each (In a Pack of 25) (ex VAT)

₪ 56.16

₪ 2.246 Each (In a Pack of 25) (inc. VAT)

Diodes Inc P-Channel MOSFET, 8.6 A, 40 V, 3-Pin DPAK DMP4025LK3-13
Select packaging type

₪ 48.00

₪ 1.92 Each (In a Pack of 25) (ex VAT)

₪ 56.16

₪ 2.246 Each (In a Pack of 25) (inc. VAT)

Diodes Inc P-Channel MOSFET, 8.6 A, 40 V, 3-Pin DPAK DMP4025LK3-13
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

8.6 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

2.78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.2mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Typical Gate Charge @ Vgs

33.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

2.26mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more