Environmental Sensor ICs
An Environmental sensor is a sensor designed to help monitor air quality levels as well as environmental conditions in the areas they are being used. Here at RS, we stock a range of different environmental sensors that aim to assess any potential harmful gasses that may have an effect on humans as wells the natural environment.
What do Environmental Sensors measure?
This type of s...
Showing 1-20 of 311 products
Sensirion
-
Particulate Matter Sensor
±10 %
1s
Air Quality Monitors
Air Quality Sensor
-
4.5V
5.5V
External Power Supply 5 Vdc
-10°C
5
60°C
-
DIN EN 60825-1 Class 1
41mm
41mm
12 mm
SPS30
26g
Sensirion
-
Particulate Matter Sensor
±10 %
1s
Air Quality Monitors
Air Quality Sensor
-
4.5V
5.5V
External Power Supply 5 Vdc
-10°C
5
60°C
-
DIN EN 60825-1 Class 1
41mm
41mm
12 mm
SPS30
26g
Figaro
Methane
Air Quality Sensor
-
-
Domestic Gas Alarm, Portable Gas Detectors, Residential Gas Leakage Detector, Gas Leakage Checker, Gas Leak Detector for Gas Appliances
MOS Type
-
5V
5V
5±0.2 V dc (Circuit), 5±0.2 V ac/DC (Heater)
-
4
65°C
TO-5
UL1484, EN50194
10.0mm
17.8mm
9.2 mm
TGS2611
1.4g
Figaro
Propane, Butane
Air Quality Sensor
-
-
Lp Gas, Portable LPG Detectors, Residential Gas Leakage Detector, Vapor Detection, Gas Leakage Checker, LPG Alarms
MOS Type
-
0.2V
5V ac/dc
5±0.2 V ac/DC
-
4
65°C
TO-5
UL1484, EN50194
12.4mm
17.8mm
10 mm
TGS2610
1.2g
Figaro
Organic Vapour
Air Quality Sensor
-
-
Alcohol Tester, Dry Cleaner, Alarm, Organic Vapor Detector, Semiconductor, Solvent Detectors for Factories
Gas Sensor
-
0.2V
5V ac/dc
AC/DC Power Supply, DC Power Supply
-20°C
4
50°C
TO-5
No
7.8mm
17.8mm
9.2 mm
TGS 2620
1.2g
Figaro
Air Contaminants
Air Quality Sensor
-
-
Ventilation, Odour Monitor, VOC Monitors, Air Quality Monitors, Air Cleaner
Gas Sensor
-
0.2V
5V
DC Power Supply
-10°C
4
50°C
TO-5
No
7.8mm
17.8mm
9.2 mm
-
1.1g
Figaro
Air Contaminants
Air Quality Sensor
-
-
Air Cleaner, Ventilation, Appliance Control, Air Quality Monitors
Air Contaminants Sensor
-
0.2V
5V
DC Power Supply
-20°C
4
50°C
TO-5
No
7.8mm
10mm
9.2 mm
TGS 2600
1.1g
Figaro
-
Gas Sensor
-
-
Natural Gas, General Purpose Sensor, Domestic Gas Alarm, LPG Monitoring, Portable Gas Detectors
Gas Sensor
-
0.2V
24V
-
-40°C
6
70°C
Module
No
17mm
16.5mm
16.5 mm
TGS 813
-
Figaro
Methane
-
-
-
Residential Natural Gas Alarm
Gas Sensor
-
0.3V
5.5V
DC Power Supply
0°C
5
40°C
Module
RoHS, EN50194, UL1484
11mm
27mm
12.5 mm
NGM2611
2.8g
GAS SENSING SOLUTIONS LTD
Carbon Dioxide
Gas Sensor IC
-
180s
Smart Technology Wireless Equipment, Transport, Building Maintenance, In Cabin Air Quality, Indoor Air Quality Monitors, Air Quality, Hvac Systems, IoT, Demand Controlled Ventilation System
-
Through Hole
3.25V
5.5V
Mains
50°C
6
0°C
Module
No
8.7mm
31mm
-
-
2.5g
Figaro
Methane, Hydrogen
Gas Sensor
-
-
Hydrogen and Combustible Gas Leak Detectors for Fuel Cells
Gas Sensor
-
2.9V
3.1V
AC/DC Power Supply
-10°C
4
70°C
Module
No
13.0mm
18mm
12.0 mm
TGS6812
1.5g
Figaro
Butane, Propane
Air Quality Sensor
-
-
Residential LP Gas Alarm
-
-
1.4V
3V
Mains
0°C
5
40°C
Module
No
14.1mm
27mm
12.5 mm
-
2.8g
Figaro
Methane, Propane, Butane
Air Quality Sensor
-
-
LPG Alarms, Portable Combustible Gas Leak Detectors, Detectors For Lng, Lpg
Gas Sensor
-
5V
5V
5±0.2 V ac/DC
-20°C
4
50°C
TO-5
No
12.4mm
22.4mm
9.2 mm
TGS
1.4g
Figaro
Carbon Monoxide
Air Quality Sensor
5 %FS
60s
Co Monitor, Fire Detection, Residential, Ventilation, Commercial
-
-
-
10mV
Battery Power Supply
-5°C
4
55°C
-
and RoHS, EN50291, Meets UL2034, UL Component
14.6mm
49.7mm
14.1 mm
TGS5042
12g
Figaro
Methane, Carbon Monoxide
Air Quality Sensor
-
-
Combination Methane and Carbon Monoxide Detectors
MOS Type
-
0.8V
5V
DC Power Supply
-20°C
3
65°C
-
No
9.2mm
18.5mm
9.2 mm
TGS3870
1.1g
Figaro
Propane, Butane
Air Quality Sensor
-
-
Lp Gas, Portable LPG Detectors, Gas Leakage Checker, Vapor Detection, LPG Alarms, Residential Gas Leakage Detector
MOS Type
-
5V
5V
DC Power Supply, AC
-
4
65°C
TO-5
EN50194, UL1484
12.4mm
10mm
9.2 mm
TGS2610
1.4g
Figaro
Butane, Propane, Methane
Air Quality Sensor
-
-
LPG Alarms, Lpg, Detectors For Lng
Gas Sensor
-
3V
3V ac/dc
AC/DC Power Supply
-10°C
4
50°C
Module
No
13.0mm
18mm
12.0 mm
TGS 6810-D00
1.5g
...