Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microco...
Showing 1-20 of 7051 products
Infineon
M8C
SOIC
Surface Mount
8
PSoC
8bit
4 kB
24MHz
256 B
-
2 x 8/16 bit
-
1
-
-
1
1
5.25 (Maximum) V
8 x 10 bit
2
Flash
4.97 x 3.98 x 1.47mm
1.47mm
+85 °C
1 (1 x 16 bit), 1 (1 x 8 bit)
4.97mm
3.98mm
-
-
Harvard
-
-
-40 °C
-
Microchip
PIC16LF
SSOP
Surface Mount
20
PIC
8bit
7 kB
20MHz
368 B
0
1 x 10 bit
-
1
1
0
1
0
5.5 (Maximum) V
1 x 10 bit
1
Flash
7.6 x 5.6 x 1.85mm
1.85mm
+85 °C
1 (1 x 10 bit)
7.6mm
5.6mm
0
0
RISC
0
-
-40 °C
0
Microchip
PIC16F
SSOP
Surface Mount
20
PIC
8bit
14 kB
32MHz
1 kB
0
1 x 10 bit
-
2
1
0
2
1
5.5 (Maximum) V
17 x 10 bit
1
Flash
7.5 x 5.6 x 1.85mm
1.85mm
+85 °C
1 (2 x 10 bit)
7.5mm
5.6mm
0
1
RISC
0
-
-40 °C
0
Microchip
PIC16F
SOIC
Surface Mount
28
PIC
8bit
14 kB
32MHz
1.024 kB
0
1 x 10 bit
-
2
2
0
2
2
5.5 (Maximum) V
24 x 10 bit
1
Flash
17.9 x 7.5 x 2.35mm
2.35mm
+85 °C
1 (4 x 10 bit)
17.9mm
7.5mm
0
1
RISC
0
-
-40 °C
0
STMicroelectronics
STM32L4
LQFP
Surface Mount
100
ARM Cortex M4
32bit
256 kB
80MHz
64 kB
1
-
-
3
3
1
3
1
1.71 → 3.6 V
10 x 12 bit
1
Flash
14.2 x 14.2 x 1.45mm
1.45mm
+85 °C
-
14.2mm
14.2mm
-
-
RISC
-
-
-40 °C
-
Microchip
PIC16F
PDIP
Through Hole
18
PIC
8bit
3.5 kB
20MHz
224 B
0
1 x 10 bit
-
0
1
0
0
1
5.5 (Maximum) V
0
0
Flash
0.92 x 0.28 x 0.19in
4.83mm
+125 °C
1 (1 x 10 bit)
23.37mm
7.11mm
0
0
RISC
0
-
-40 °C
0
Microchip
PIC12C
PDIP
Through Hole
8
PIC
8bit
512 x 12 words
4MHz
25 B
0
0
-
0
0
0
0
0
3 → 5.5 V
0
0
EPROM
9.78 x 6.6 x 3.17mm
3.17mm
+70 °C
0
9.78mm
6.6mm
0
0
RISC
0
-
0 °C
0
Microchip
PIC18F
TQFP
Surface Mount
44
PIC
8bit
64 kB
64MHz
3.728 kB
0
1 x 10 bit
-
2
2
0
2
2
1.8 → 5.5 V
35 x 10 bit
1
Flash
10 x 10 x 1.05mm
1.05mm
+85 °C
1 (2 x 10 bit)
10mm
10mm
0
1
RISC
0
-
-40 °C
0
Bridgetek
FT93
QFN
Surface Mount
68
FT32B
32bit
128 kB
100MHz
32 kB
1
1 x 8/16 bit
-
1
-
-
1
4
3.3 V
3 x 8 bit
1
Flash
8 x 8 x 0.85mm
0.85mm
+85 °C
1 (8 x 16 bit)
8mm
8mm
-
-
RISC
-
-
-40 °C
-
Renesas Electronics
RX66T
LFQFP
Surface Mount
100
RXv3
32bit
512 kB
160MHz
64 kB
0
1 x 32 bit
-
8
0
1
8
7
2.7 → 5.5 V
30 x 12 bit
3
Flash
14.1 x 14.1 x 1.4mm
1.4mm
+85 °C
1 (10 x 32 bit)
14.1mm
14.1mm
0
1
DSP
0
30Mbit/s
-40 °C
0
Microchip
PIC16F
SOIC
Surface Mount
18
PIC
8bit
1.75 kB
20MHz
68 B
0
0
-
0
0
0
0
0
5.5 (Maximum) V
0
0
Flash
11.5 x 7.5 x 2.35mm
2.35mm
+85 °C
0
11.5mm
7.5mm
0
0
RISC
0
-
-40 °C
0
Microchip
AT89LP
PLCC
Surface Mount
44
8051
8bit
64 kB
20MHz
256 B
0
1 x 8 bit
-
1
-
0
1
1
5 V
8 x 10 bit
1
Flash
16.66 x 16.66 x 4.06mm
4.06mm
+85 °C
1 (7 x 8 bit)
16.66mm
16.66mm
-
-
8051
0
-
-40 °C
0
Microchip
ATmega
QFN
Surface Mount
64
AVR
8bit
128 kB
16MHz
16 kB
0
1
-
1
2
0
1
1
3.3 V
8 x 10 bit
1
Flash
9 x 9 x 0.85mm
0.85mm
+85 °C
1 (7 Channel)
9mm
9mm
-
-
RISC
0
2Mbit/s
-40 °C
0
Microchip
PIC16F
UQFN
Surface Mount
40
PIC
8bit
28 kB
32MHz
2 kB
0
1 x 10 bit
-
1
1
0
1
1
5.5 (Maximum) V
17 x 10 bit
1
Flash
5 x 5 x 0.5mm
0.5mm
+85 °C
1 (2 x 10 bit)
5mm
5mm
0
1
RISC
0
-
-40 °C
0
Microchip
AT90
QFN
Surface Mount
64
AVR
8bit
32 kB
16MHz
2 B
0
1 x 8 bit
-
1
2
1
1
2
5.5 (Maximum) V
8 x 10 bit
1
Flash
9.1 x 9.1 x 0.95mm
0.95mm
+85 °C
1 (1 x 8 bit)
9.1mm
9.1mm
-
-
RISC
0
-
-40 °C
0
Microchip
PIC16F
PDIP
Through Hole
20
PIC
8bit
14 kB
32MHz
1 kB
0
1 x 10 bit
-
2
1
0
2
1
5.5 (Maximum) V
17 x 10 bit
1
Flash
1.06 x 0.28 x 0.19in
4.83mm
+85 °C
1 (2 x 10 bit)
26.92mm
7.11mm
0
1
RISC
0
-
-40 °C
0
Renesas Electronics
S5D9
LQFP
Surface Mount
176
ARM Cortex M4
32bit
2 MB
120MHz
640 kB
2
-
-
2
0
2
3
1
3.6 (Maximum) V
24 x 12 bit
1
Flash
24.1 x 24.1 x 1.55mm
1.55mm
+105 °C
-
24.1mm
24.1mm
0
0
DSP
1
-
-40 °C
1
Microchip
AT32
TQFP
Surface Mount
48
AVR
32bit
256 kB
50MHz
32 kB
0
1 x 8 bit
-
5
4
0
2
-
3.6 (Maximum) V
8 x 12 bit
1
Flash
7 x 7 x 1.05mm
1.05mm
+85 °C
1 (36 x 8 bit)
7mm
7mm
-
-
RISC
0
-
-40 °C
0
Microchip
AT89C51
VQFP
Surface Mount
64
80C5X2
8bit
32 kB
48MHz
1.024 kB
1
1 x 8 bit
-
1
-
-
1
1
5.5 (Maximum) V
-
-
Flash
10.1 x 10.1 x 1.45mm
1.45mm
+85 °C
1 (5 x 8 bit)
10.1mm
10.1mm
-
-
-
0
12.03Mbit/s
-40 °C
0
Infineon
PSoC4100
SSOP
Surface Mount
28
ARM Cortex M0
32bit
32 kB
48MHz
4 kB
0
1 x 16 bit
-
1
0
0
1
1
1.71 → 5.5 V
2 x 10/12 bit
1
Flash
10.4 x 5.6 x 1.85mm
1.85mm
+105 °C
1 (8 x 16 bit)
10.4mm
5.6mm
0
0
RISC
0
-
-40 °C
0
...