OCXO Oscillators

OCXO stands for Oven Controlled Crystal Oscillator. These oscillators offer higher stability than standard Clock Oscillators or TCXO's over temperature variations. They can also offer better overall accuracy over the short term (typically 1x10-12 over a few seconds) and longer-term (typically 1x10-8 (10 ppb) per year).

OCXO's are precision oscillators that can provide a stable oscillation...

Showing 1-12 of 12 products

Filter

Sort

Filter

Sort

IQD 10MHz Oscillator DIP (36 x 27 mm) ±1 ppb 5 Sinewave LFOCXO063815Bulk
RS Stock No.894-9809BrandIQDManufacturers Part No.LFOCXO063815Bulk

₪ 2,616.00

₪ 2,616.00 Each (ex VAT)

Add to basket
IQD
10MHz
±1 ppb
Bulk
15pF
DIP (36 x 27 mm)
Through Hole
Sinewave
-40°C
3.3V
3.3V
85°C
5
27.2 mm
REACH, RoHS
13mm
-
36.2mm
Micro Crystal 10MHz Oscillator PDIP ±0.2 ppm 14 HCMOS OCXOV-AV5-10.000
RS Stock No.729-3329BrandMicro CrystalManufacturers Part No.OCXOV-AV5-10.000

₪ 1,888.87

₪ 1,888.87 Each (ex VAT)

Add to basket
Micro Crystal
10MHz
±0.2 ppm
-
15pF
PDIP
Through Hole
HCMOS
0°C
3.3V
12V
60°C
14
12.52 mm
No
7.8mm
DIL 14
20.14mm
SYRLINKS 10MHz Oscillator DIL14 Low ±70 ppb 4 Clipped Sinewave EWOS10-5V0-B-C1
RS Stock No.205-5868BrandSYRLINKSManufacturers Part No.EWOS10-5V0-B-C1

P.O.A.

Add to basket
SYRLINKS
10MHz
±70 ppb
-
10pF
DIL14 Low
PCB
Clipped Sinewave
-30°C
5V
5V
70°C
4
12.65 mm
MIL STD 202-214 cond E, MIL-STD-883 Method 2002, Test Condition B
6.6mm
EWOS10/20/40
20.27mm
SYRLINKS 10MHz Oscillator Europack High ±10 ppb 5 EWOS831-5V0-B-S4
RS Stock No.205-5875BrandSYRLINKSManufacturers Part No.EWOS831-5V0-B-S4

P.O.A.

Add to basket
SYRLINKS
10MHz
±10 ppb
-
15pF
Europack High
Through Hole
-
-30°C
3.3V
15V
70°C
5
-
No
11.7mm
-
-
SYRLINKS 10MHz Oscillator Encapsulated Europack ±10 ppb 9 SGTM10HP-5V0-B-S4-CO
RS Stock No.205-5876BrandSYRLINKSManufacturers Part No.SGTM10HP-5V0-B-S4-CO

P.O.A.

Add to basket
SYRLINKS
10MHz
±10 ppb
-
15pF
Encapsulated Europack
Through Hole
-
-30°C
4.75V
5.25V
70°C
9
-
No
16mm
-
-
SYRLINKS 10MHz Oscillator Europack High ±10 ppb 5 EWOS10HP-5V0-B-S4
RS Stock No.205-5874BrandSYRLINKSManufacturers Part No.EWOS10HP-5V0-B-S4

P.O.A.

Add to basket
SYRLINKS
10MHz
±10 ppb
-
15pF
Europack High
PCB
-
-30°C
5V
5V
70°C
5
25.7 mm
Test Condition B, MIL-STD-883 Method 2002
11.3mm
-
31.7mm
SYRLINKS 20MHz Oscillator DIL14 Low ±70 ppb 4 Clipped Sinewave EWOS20-5V0-B-C1
RS Stock No.205-5869BrandSYRLINKSManufacturers Part No.EWOS20-5V0-B-C1

P.O.A.

Add to basket
SYRLINKS
20MHz
±70 ppb
Metal Case Intrinsically Safe
10pF
DIL14 Low
PCB
Clipped Sinewave
-30°C
5V
5V
70°C
4
12.65 mm
MIL-STD-883 Method 2002, MIL STD 202-214 cond E, Test Condition B
6.6mm
EWOS
20.27mm
IQD 10MHz Oscillator Bulk ±10 ppb 14 HCMOS LFOCXO070939Bulk
RS Stock No.212-0559BrandIQDManufacturers Part No.LFOCXO070939Bulk

P.O.A.

Add to basket
IQD
10MHz
±10 ppb
Bulk
15pF
Bulk
Through Hole
HCMOS
-10°C
5V
5V
70°C
14
-
ANSI, RoHS, REACH, JEDEC
-
IQCM-200
-
IQD 10MHz Oscillator ±10 ppb 14 HCMOS LFOCXO065520Bulk
RS Stock No.212-0558BrandIQDManufacturers Part No.LFOCXO065520Bulk

P.O.A.

Add to basket
IQD
10MHz
±10 ppb
Loose in Bulk Pack
15pF
-
Through Hole
HCMOS
-20°C
5V
5V
75°C
14
-
EU, REACH Status, RoHS Status 2011
-
-
-
IQD 10MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094144
RS Stock No.566-009BrandIQDManufacturers Part No.LFOCXO094144

P.O.A.

Add to basket
IQD
10MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
-
HCMOS
-40°C
3.135V
3.465V
95°C
-
5.5 mm
RoHS, REACH Status, JEDEC JS-001-2010, JEDEC JESD22-A115C, ESD Levels: ANSI, ESDA
-
IQOV-116-1
7.5mm
IQD 19.2MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094146
RS Stock No.566-010BrandIQDManufacturers Part No.LFOCXO094146

P.O.A.

Add to basket
IQD
19.2MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
-
HCMOS
-40°C
3.135V
3.465V
95°C
-
5.5 mm
ANSI, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS, ESDA
-
IQOV-116-1
7.5mm
IQD 20MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094148
RS Stock No.566-012BrandIQDManufacturers Part No.LFOCXO094148

P.O.A.

Add to basket
IQD
20MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
-
HCMOS
-40°C
3.135V
3.465V
95°C
-
5.5 mm
EU, 863, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS 2015
-
IQOV-116-1
7.5mm